JST 800055 XH Socket Housing 2-Pin 2.50mm Solderable Detachable

MPN
800055
Brand
JST
EAN-13
2050000918650
Order Code
04-4808
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.048
500+ £0.045
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 567 in stock

The JST socket housing XHP-2 is a connector component with two pins and a contact spacing of 2.50 mm, measuring 7.3 x 5.7 x 7.75 mm. It is designed for use in PCB connectors and other electronic assembly applications. This housing is ideal for projects requiring reliable cable connections.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.08 -0.33mm²
CS 2.50mm
Dimensions (L x W x H) 7.3 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 7.3mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 XHP-2
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 2
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot