JST 02T-JWPF-VSLE-S JWPF Pin Housing Waterproof IP67 2-Pin Lockable |
04-4801
|
|
Despatched within 4 working days - 37 in stock
|
10+ £1.22
Price per unit Ex VAT
|
|
2 |
|
1 |
|
Cable mount |
Straight |
Ecru |
|
wire-to-board |
Plug, straight |
|
|
0.13 - 0.33mm² |
|
|
(L x W x H) 25.8 x 7 x 8.1 mm |
8.1mm |
IP67 |
25.8mm |
JST 03T-JWPF-VSLE-S JWPF Pin Housing IP67 Waterproof 3-Pin Lockable |
04-4803
|
|
Despatched same day - 3 in stockBack-order availability date - 31/10/2026
|
5+ £1.24
| 5+ |
£1.24 |
| 125+ |
£1.03 |
| 500+ |
£0.977 |
Price per unit Ex VAT
|
|
3 |
|
1 |
|
Cable mount |
Straight |
Ecru |
|
wire-to-board |
Plug, straight |
|
|
0.13 - 0.33mm² |
|
|
(L x W x H) 25.8 x 9 x 8.1 mm |
8.1mm |
IP67 |
25.8mm |
JST 04T-JWPF-VSLE-S JWPF Pin Housing 4-Pin IP67 Lockable Audible Click |
04-4805
|
|
Available to back orderBack order, lead time 3 weeks
|
5+ £1.36
| 5+ |
£1.36 |
| 125+ |
£1.30 |
| 500+ |
£1.25 |
Price per unit Ex VAT
|
|
4 |
|
1 |
|
Cable mount |
Straight |
Ecru |
|
wire-to-board |
Plug, straight |
|
|
0.13 - 0.33mm² |
|
|
(L x W x H) 25.8 x 11 x 8.1 mm |
8.1mm |
IP67 |
25.8mm |
JST SMR-02V-B Connector Vibration-Proof Lockable 2-Pin 2.50mm Wire-Wire |
04-4951
|
|
Despatched within 4 working days - 443 in stock
|
20+ £0.124
Price per unit Ex VAT
|
2.5mm |
2 |
|
1 |
|
Cable mount |
Straight |
Ecru |
|
wire-to-wire |
Pin strip, straight |
|
|
0.08 - 0.33mm² |
|
2.50mm |
(L x W x H) 18.2 x 8 x 7.5 mm |
7.5mm |
|
18.2mm |
JST SMR-03V-B Connector Vibration-Proof Lockable 3 Pins 2.50 mm |
04-4952
|
|
Despatched within 4 working days - 188 in stock
|
20+ £0.091
Price per unit Ex VAT
|
2.5mm |
|
1 |
|
3 |
|
|
|
|
wire-to-wire |
Pin strip, straight |
(L x W x H) 18.2 x 10.5 x 7.5 mm |
|
0.08 - 0.33mm² |
Ecru |
2.50mm |
|
7.5mm |
|
18.2mm |
JST SMR-04V-B SM Housing 4-Pin 2.5mm Vibration-Proof Lockable Connector |
04-4953
|
|
Despatched within 4 working days - 16 in stock
|
20+ £0.320
Price per unit Ex VAT
|
2.5mm |
4 |
|
1 |
|
Cable mount |
Straight |
Ecru |
|
wire-to-wire |
Pin strip, straight |
|
|
0.08 - 0.33mm² |
|
2.50mm |
(L x W x H) 18.2 x 13 x 7.5 mm |
7.5mm |
|
18.2mm |
JST SMR-05V-B Pin Housing 5-Pin 2.50mm Vibration-Proof Lockable |
04-4954
|
|
Despatched within 4 working days - 232 in stock
|
20+ £0.276
Price per unit Ex VAT
|
2.5mm |
5 |
|
1 |
|
Cable mount |
Straight |
Ecru |
|
wire-to-wire |
Pin strip, straight |
|
|
0.08 - 0.33mm² |
|
2.50mm |
(L x W x H) 18.2 x 15.5 x 7.5 mm |
7.5mm |
|
18.2mm |
JST SMR-06V-B Vibration-Proof Wire Connector 6 Pins 2.50 mm Spacing |
04-4955
|
|
Despatched within 4 working days - 269 in stock
|
20+ £0.257
Price per unit Ex VAT
|
2.5mm |
|
1 |
|
6 |
|
|
|
|
wire-to-wire |
Pin strip, straight |
(L x W x H) 18.2 x 18 x 7.5 mm |
|
0.08 - 0.33mm² |
Ecru |
2.50mm |
|
7.5mm |
|
18.2mm |
JST ZMR-2 ZM Pin Housing 2 Pins 1.50mm Spacing Detachable Connection |
04-4981
|
|
Despatched within 4 working days - 226 in stock
|
50+ £0.143
Price per unit Ex VAT
|
|
2 |
|
1 |
|
Cable mount |
Straight |
Ecru |
JST socket housing ZR |
wire-to-wire |
Socket, straight |
|
Perpendicular (to the PCB) |
0.05 - 0.08mm² |
|
1.50mm |
(L x W x H) 5.5 x 3.6 x 8.1 mm |
8.1mm |
|
5.5mm |
JST ZMR-3 ZM Pin Housing Cable 3 Pins 1.50mm Spacing Click Latch |
04-4982
|
|
Despatched within 4 working days - 202 in stock
|
50+ £0.146
Price per unit Ex VAT
|
|
3 |
|
1 |
|
Cable mount |
Straight |
Ecru |
JST socket housing ZR |
wire-to-wire |
Socket, straight |
|
Perpendicular (to the PCB) |
0.05 - 0.08mm² |
|
1.50mm |
(L x W x H) 7.0 x 3.6 x 8.1 mm |
8.1mm |
|
7.0mm |