JST 02T-JWPF-VSLE-S JWPF Pin Housing Waterproof IP67 2-Pin Lockable

MPN
02T-JWPF-VSLE-S
Brand
JST
EAN-13
2050001028914
Order Code
04-4801
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £1.22
125+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 513 in stock

The JST 02T-JWPF-VSLE-S is a pin housing cable featuring two pins. Manufactured by JST, it is designed for secure and reliable connections in electronic applications. This component is typically used in automotive and industrial equipment for efficient signal and power transmission.
Type Pin housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-board
Connector Type Plug, straight
Cross Section 0.13 - 0.33mm²
Dimensions (L x W x H) 25.8 x 7 x 8.1 mm
Height 8.1mm
Industrial packaging No
Insulation Material Polyamide
IP Rating IP67
Length 25.8mm
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Min. cross section 0.13mm²
Misc Attribute 1 Housing for pin contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 100V AC
Pins per row 2
Series JWPF
Width 7mm

Reviews

Be the first to submit a review

Trustpilot