JST SMR-06V-B Vibration-Proof Wire Connector 6 Pins 2.50 mm Spacing

MPN
SMR-06V-B
Brand
JST
EAN-13
2050001029058
Order Code
04-4955
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The JST SMR-06V-B pin housing cable, manufactured by JST, features six pins with a contact spacing of 2.50 mm. It is typically used in electronic applications requiring secure wire-to-wire connections. Ideal for power or signal distribution in compact devices, it ensures reliable connectivity.
Pitch 2.5mm
No. of Rows 1
No. of Ways 6
Case Material Polyamide
Connection Crimp
Connector System wire-to-wire
Connector Type Pin strip, straight
Cross Section 0.08 - 0.33mm²
CS 2.50mm
Dim (L x W x H) 18.2 x 18 x 7.5 mm
Factory colour Ecru
Height 7.5mm
Industrial packaging No
Insulation Material Polyamide
Length 18.2mm
Material (details) PA 6 UL94V-0
Misc Attribute 1 Housing for pin contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 6
Pins per row 6
Series SM
Type Pin housing cable
Width 18mm

Reviews

Be the first to submit a review

Trustpilot