JST ZMR-3 ZM Pin Housing Cable 3 Pins 1.50mm Spacing Click Latch

MPN
ZMR-3
Brand
JST
EAN-13
2050001028877
Order Code
04-4982
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.146
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

The JST Pin housing cable ZMR-3 features a total of 3 pins with a contact spacing of 1.50 mm. Manufactured by JST, this product is designed for precise and reliable electrical connections. It is typically used in electronic and automotive applications requiring secure and compact wiring solutions.
Type Pin housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Compatible with (details) JST socket housing ZR
Connection Crimp
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-wire
Connector Type Socket, straight
Cross Section 0.05 - 0.08mm²
CS 1.50mm
Dimensions (L x W x H) 7.0 x 3.6 x 8.1 mm
Height 8.1mm
Industrial packaging No
Insulation Material Polyamide
Length 7.0mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Housing for pin contacts
Nominal Current 0.70A
Nominal current - rounded value 700mA
Nominal current (details) 0.7A
Nominal voltage (details) 50V AC
Pins per row 3
Series ZM
Width 3.6mm

Reviews

Be the first to submit a review

Trustpilot