JST SMR-03V-B Connector Vibration-Proof Lockable 3 Pins 2.50 mm

MPN
SMR-03V-B
Brand
JST
EAN-13
2050001029027
Order Code
04-4952
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The JST Pin housing cable, model SMR-03V-B, is manufactured by JST and features three pins with a contact spacing of 2.50 mm. It is commonly used in electronic applications requiring reliable and compact connectors. This component is ideal for connecting wires in automotive, consumer electronics, and various industrial applications.
Pitch 2.5mm
No. of Rows 1
No. of Ways 3
Case Material Polyamide
Connection Crimp
Connector System wire-to-wire
Connector Type Pin strip, straight
Cross Section 0.08 - 0.33mm²
CS 2.50mm
Dim (L x W x H) 18.2 x 10.5 x 7.5 mm
Factory colour Ecru
Height 7.5mm
Industrial packaging No
Insulation Material Polyamide
Length 18.2mm
Material (details) PA 6 UL94V-0
Misc Attribute 1 Housing for pin contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 3
Pins per row 3
Series SM
Type Pin housing cable
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot