JST 04T-JWPF-VSLE-S JWPF Pin Housing 4-Pin IP67 Lockable Audible Click

MPN
04T-JWPF-VSLE-S
Brand
JST
EAN-13
2050001028938
Order Code
04-4805
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.36
125+ £1.33
500+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

The JST pin housing cable 04T-JWPF-VSLE-S is a connector with a total of four pins, suitable for secure electrical connections. Manufactured by JST, it offers reliable housing for cable systems. This component is typically used in automotive and industrial applications.
Type Pin housing cable
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-board
Connector Type Plug, straight
Cross Section 0.13 - 0.33mm²
Dimensions (L x W x H) 25.8 x 11 x 8.1 mm
Height 8.1mm
Industrial packaging No
Insulation Material Polyamide
IP Rating IP67
Length 25.8mm
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Min. cross section 0.13mm²
Misc Attribute 1 Housing for pin contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 100V AC
Pins per row 4
Series JWPF
Width 11mm

Reviews

Be the first to submit a review

Trustpilot