JST ZMR-2 ZM Pin Housing 2 Pins 1.50mm Spacing Detachable Connection

MPN
ZMR-2
Brand
JST
EAN-13
2050001028860
Order Code
04-4981
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 346 in stock

JST manufactures the ZMR-2 pin housing cable with a total of 2 pins and a contact spacing of 1.50 mm. This component is often used in electrical and electronic applications for secure cable connections. It is suitable for compact spaces where a small connector size is ideal.
Type Pin housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Compatible with (details) JST socket housing ZR
Connection Crimp
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-wire
Connector Type Socket, straight
Cross Section 0.05 - 0.08mm²
CS 1.50mm
Dimensions (L x W x H) 5.5 x 3.6 x 8.1 mm
Height 8.1mm
Industrial packaging No
Insulation Material Polyamide
Length 5.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Housing for pin contacts
Nominal Current 0.70A
Nominal current - rounded value 700mA
Nominal current (details) 0.7A
Nominal voltage (details) 50V AC
Pins per row 2
Series ZM
Width 3.6mm

Reviews

Be the first to submit a review

Trustpilot