JST SMR-05V-B Pin Housing 5-Pin 2.50mm Vibration-Proof Lockable

MPN
SMR-05V-B
Brand
JST
EAN-13
2050001029041
Order Code
04-4954
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

JST manufactures the SMR-05V-B pin housing cable, featuring five pins with a 2.50 mm contact spacing. This component is suitable for securely connecting electrical circuits in device interlinks. Common applications include electronics assembly and automotive wiring systems.
Type Pin housing cable
Pitch 2.5mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-wire
Connector Type Pin strip, straight
Cross Section 0.08 - 0.33mm²
CS 2.50mm
Dimensions (L x W x H) 18.2 x 15.5 x 7.5 mm
Height 7.5mm
Industrial packaging No
Insulation Material Polyamide
Length 18.2mm
Material (details) PA 6 UL94V-0
Misc Attribute 1 Housing for pin contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 5
Series SM
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot