JST 03T-JWPF-VSLE-S JWPF Pin Housing IP67 Waterproof 3-Pin Lockable

MPN
03T-JWPF-VSLE-S
Brand
JST
EAN-13
2050001028921
Order Code
04-4803
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.24
125+ £1.02
500+ £0.969
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 28/09/2026

The JST 03T-JWPF-VSLE-S is a pin housing cable with a total of three pins. It is manufactured by JST and is typically used in electronic and electrical applications for connecting circuit components securely. This component is known for its reliability and compact design.
Type Pin housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-board
Connector Type Plug, straight
Cross Section 0.13 - 0.33mm²
Dimensions (L x W x H) 25.8 x 9 x 8.1 mm
Height 8.1mm
Industrial packaging No
Insulation Material Polyamide
IP Rating IP67
Length 25.8mm
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Min. cross section 0.13mm²
Misc Attribute 1 Housing for pin contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 100V AC
Pins per row 3
Series JWPF
Width 9mm

Reviews

Be the first to submit a review

Trustpilot