JST SMR-02V-B Connector Vibration-Proof Lockable 2-Pin 2.50mm Wire-Wire

MPN
SMR-02V-B
Brand
JST
EAN-13
2050001029010
Order Code
04-4951
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 514 in stock

The JST SMR-02V-B is a pin housing cable designed for secure electrical connections. It features two pins with a contact spacing of 2.50 mm, making it suitable for compact applications. Typically used in industrial and automotive wiring harnesses, it ensures reliable connectivity.
Type Pin housing cable
Pitch 2.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-wire
Connector Type Pin strip, straight
Cross Section 0.08 - 0.33mm²
CS 2.50mm
Dimensions (L x W x H) 18.2 x 8 x 7.5 mm
Height 7.5mm
Industrial packaging No
Insulation Material Polyamide
Length 18.2mm
Material (details) PA 6 UL94V-0
Misc Attribute 1 Housing for pin contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 2
Series SM
Width 8mm

Reviews

Be the first to submit a review

Trustpilot