Jabra 4093-413-269 Engage 40 Mono Black Corded Headset Mic Noise Cancelling |
19-1275
|
|
|
1+ £70.47
Price per unit Ex VAT
|
2.4m |
Mono |
50 - 20000Hz |
Corded (1075100) |
127g |
|
|
Engage+;Jabra Direct;Jabra SDK;Jabra Xpress |
|
No |
Black |
|
|
|
|
1 |
|
No |
|
|
Jabra 4093-419-269 Engage 40 headset on-ear mono black noise cancelling |
19-1277
|
|
|
1+ £70.47
Price per unit Ex VAT
|
2.4m |
Mono |
50 - 20000Hz |
Corded (1075100) |
127g |
|
|
|
|
|
Black |
|
|
|
|
1 |
|
|
|
|
Jabra 4099-413-269 Engage 40 On-ear headset Black Noise cancelling Stereo |
19-1279
|
|
|
1+ £141.87
Price per unit Ex VAT
|
2.4m |
Stereo |
50 - 20000Hz |
Corded (1075100) |
144g |
|
|
|
|
|
Black |
|
|
|
|
1 |
|
|
|
|
Jabra 4099-419-269 Engage 40 Corded On-ear Stereo Headset Black Noise Cancelling |
19-1281
|
|
|
1+ £125.59
Price per unit Ex VAT
|
2.4m |
Stereo |
50 - 20000Hz |
Corded (1075100) |
144g |
|
|
Engage+;Jabra Direct;Jabra SDK;Jabra Xpress |
|
No |
Black |
|
|
|
|
1 |
|
No |
|
|
Jabra 5093-299-2169 Engage 50 II Mono On-ear Headset Noise Cancelling Black |
19-1294
|
|
|
1+ £100.68
Price per unit Ex VAT
|
2.4m |
Mono |
50 - 20000Hz |
Corded (1075100) |
132g |
|
|
|
|
|
Black |
Y |
|
|
|
1 |
|
|
|
|
Jabra 5099-299-2169 Engage 50 II On-ear headset Corded Stereo Black Noise cancel |
19-1296
|
|
Back order - 30 availableBack-order availability date - 22/10/2026
|
1+ £201.30
Price per unit Ex VAT
|
2.4m |
Stereo |
50 - 20000Hz |
Corded (1075100) |
152g |
|
|
|
|
|
Black |
Y |
|
|
|
1 |
|
|
|
|
Jabra 5099-299-2269 Engage 50 II On-ear headset Black Noise cancelling Stereo |
19-1297
|
|
|
1+ £186.15
Price per unit Ex VAT
|
2.4m |
Stereo |
50 - 20000Hz |
Corded (1075100) |
152g |
|
|
|
|
|
Black |
Y |
|
|
|
1 |
|
|
|
|
Jabra 9553-450-111 Engage 55 On-ear DECT Mono Headset Black with Volume Control |
19-1304
|
|
|
1+ £150.15
Price per unit Ex VAT
|
Wireless |
Mono |
|
DECT |
57g |
Neck strap |
|
|
Yes |
|
|
Y |
|
Yes |
|
|
Lithium-Ion (Li-Ion) |
|
13 h |
|
Jabra 9656-583-111 Engage 75 SE Mono Headset Black Noise cancelling NFC DECT |
19-1305
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £309.31
Price per unit Ex VAT
|
0mm |
Mono |
40 - 16000 HzHz |
|
563.3g |
|
Yes |
Jabra Direct;Jabra SDK;Jabra Xpress |
|
No |
|
|
Yes |
Yes |
Black |
|
Lithium-Ion (Li-Ion) |
No |
|
1.5 h |
Jabra 9659-583-111 Engage 75 SE Stereo On-ear headset Black Noise cancelling |
19-1306
|
|
Back order - 18 availableBack-order availability date - 11/11/2026
|
1+ £327.56
Price per unit Ex VAT
|
0mm |
Stereo |
40 - 16000 HzHz |
|
589.6g |
|
Yes |
Jabra Direct;Jabra SDK;Jabra Xpress |
|
No |
|
|
Yes |
Yes |
Black |
|
Lithium-Ion (Li-Ion) |
No |
|
1.5 h |