Jabra 5099-299-2169 Engage 50 II On-ear headset Corded Stereo Black Noise cancel

MPN
5099-299-2169
Brand
Jabra
EAN-13
5706991034189
Order Code
19-1296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £267.41 £201.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 22/10/2026

Jabra 5099-299-2169, Engage 50 II, is a corded stereo headset designed for professional environments where clear communication is critical. This headset features advanced noise-cancelling technology, which effectively reduces ambient sound, providing an exceptional audio experience suitable for contact centre operations and office settings. Its on-ear design ensures comfort during extended periods of use, while its robust build quality accommodates rigorous daily demands. Engineers might employ this headset in settings that require precise and reliable voice communication, such as telecommunication systems and customer service workstations. The Jabra Engage 50 II integrates seamlessly with various communication software, enhancing its utility in diverse technical applications.
Type On ear
Cable Length 2.4m
Colour Black
Audio channels Stereo
Frequency Range 50 - 20000Hz
Transfer Type Corded (1075100)
Weight 152g
Cable Colour Black
Call management Y
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 54mm
Driver unit 2cm
Ear coupling Supraaural
Frequency Range (microphone) 100 - 14000Hz
Frequency response (music mode) 50 - 20000 Hz
Frequency response (talk mode) 100 - 14000 Hz
Headband-Type Overhead
Headphones Model Engage 50 II
Headset type Binaural
Height 167mm
Housing Material Plastic
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 14000 Hz
Microphone sensitivity -26 dB
Microphone type Boom
Number of microphones 3
Operating temperature (T-T) -10 - 55°C
Optimized for MS
Package depth 50mm
Package height 249mm
Package width 185mm
Pouch Yes
Power Supply USB (cable included)
Product colour Black
Recommended usage Office/Call center
Safety sheet Yes
Sensitivity (microphone) -26dB
Storage temperature (T-T) -5 - 55°C
USB connectivity Yes
USB connector USB Type-C
Warranty card Yes
Wearing style Head-band
Width 167mm

Reviews

Be the first to submit a review

Trustpilot