Jabra 4099-419-269 Engage 40 Corded On-ear Stereo Headset Black Noise Cancelling

MPN
4099-419-269
Brand
Jabra
EAN-13
5706991034134
Order Code
19-1281
Country of Origin
China
View Full Product Range (10)

Discontinued


Jabra Engage 40, 4099-419-269, is a corded on-ear stereo headset engineered for optimal audio performance and noise cancellation. Designed for professionals, this headset integrates advanced noise-cancelling technology to ensure clear communication in environments such as call centres or office spaces with high ambient noise levels. Its lightweight and ergonomic design enhances comfort during extended use, making it suitable for applications where prolonged listening and speaking sessions are commonplace. Additionally, the Engage 40 supports robust connectivity options, making it compatible with a wide range of telecommunication and computing systems, thereby facilitating seamless integration into existing communication infrastructures.
Type On ear
Cable Length 2.4m
Colour Black
Audio channels Stereo
Frequency Range 50 - 20000Hz
Transfer Type Corded (1075100)
Weight 144g
Applications supported Engage+;Jabra Direct;Jabra SDK;Jabra Xpress
Auto-connect No
Bluetooth Low Energy (BLE) No
Bone conduction sensor No
Cable Colour Black
Carrying case Yes
Certification Cisco;Unify;Microsoft Teams;Zoom;Google Meet;Amazon Chime;Works With Chromebook
Certified for Microsoft Teams Yes
Charging case No
Charging stand No
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Daisy chain No
Depth 54mm
Digital Signal Processing (DSP) Yes
Driver unit 2cm
Ear coupling Intraaural
Fast charging No
FM radio No
Frequency Range (microphone) 100 - 14000Hz
Frequency response (music mode) 50 - 20000 Hz
Frequency response (talk mode) 100 - 14000 Hz
HD voice Yes
Headband-Type Overhead
Headphones Model Engage 40
Headset type Binaural
Hearing protection technologies Jabra PeakStop
HearThrough No
Height 167mm
Housing Material Polycarbonate (PC), Acrylonitrile butadiene styrene (ABS)
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 14000 Hz
Microphone mute No
Microphone sensitivity -38 dB
Microphone type Boom
Music playback Yes
Number of microphones 2
On/off switch No
Operating temperature (T-T) 14 - 131 °F
Optimized for UC
Over the Air Updates (OTA) No
Package depth 50mm
Package height 249mm
Package width 185mm
Packaging content Headset;Carry pouch;Warranty and warning leaflets
Pouch Yes
Power Supply USB (cable included)
Product colour Black
Rechargeable battery No
Recommended usage Office/Call center
Refurbished No
Safety sheet Yes
Sensitivity (microphone) -38dB
Storage temperature (T-T) -5 - 55°C
USB cable length 2.4m
USB connectivity Yes
USB connector USB Type-C / USB Type-A
USB Type-C charging port No
Virtual surround No
Volume Control No
Warranty card Yes
Wearing style Head-band
Width 167mm
Wireless charging No

Trustpilot