Jabra 9659-583-111 Engage 75 SE Stereo On-ear headset Black Noise cancelling

MPN
9659-583-111
Brand
Jabra
EAN-13
5706991031317
Order Code
19-1306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £435.13 £327.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 11/11/2026

Jabra 9659-583-111 Engage 75 SE Stereo on-ear headset is a sophisticated audio solution designed for environments requiring high-quality communication. This headset features advanced noise-cancelling technology, ensuring clear audio by minimizing ambient sound interference, making it well suited for use in busy office settings or customer service call centres. Its stereo design provides immersive sound, making it ideal for tasks that demand audio precision, such as technical support and remote conferencing. The ergonomic on-ear construction allows for extended periods of comfortable wear, catering to professionals who require reliable and high-performance headsets throughout the workday.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Stereo
Frequency Range 40 - 16000 HzHz
Weight 589.6g
AC adapter included Yes
Applications supported Jabra Direct;Jabra SDK;Jabra Xpress
Auto-connect No
Base station Yes
Base station colour Black
Battery operated Yes
Battery recharge time 1.5 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Low Energy (BLE) No
Bluetooth Version 5.0
Bone conduction sensor No
Cables included Phone, USB Type-A to USB Type-C
Carrying case No
Charging case No
Charging source USB
Charging stand No
Charging Time 90 min
Compatible DECT phones
Connectivity technology Wireless
Control Type Universal
Control unit type On-ear control unit
Daisy chain No
DECT connectable Yes
Depth 147mm
Driver unit 2.8cm
Ear coupling Supraaural
Fast charging No
FM radio No
Frequency Range (microphone) 100 - 10000 Hz
Frequency response (music mode) 40 - 16000 Hz
Frequency response (talk mode) 150 - 6800 Hz
Functions Noise cancelling
Headband-Type Overhead
Headphone frequency 40 - 16000 Hz
Headphones Model Engage 75 SE
Headset connection USB-C®
Headset type Binaural
Hearing protection technologies Jabra PeakStop, Jabra Safetone 2.0
HearThrough No
Height 95mm
LED indicators Bluetooth, Call
Max. battery life 13h
Max. Range 150m
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 10000 Hz
Microphone mute No
Microphone type Boom
Number of microphones 2
Number of paired devices remembered 2
On/off switch No
Operating keys Answer/end call, Mute, Volume +, Volume -
Operating temperature (T-T) 14 - 131 °F
Over the Air Updates (OTA) No
Package depth 147mm
Package height 93mm
Package width 190mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Quantity 1
Rack size 483 mm (19")
Rechargeable battery Yes
Recommended usage Office/Call center
Refurbished No
Standby time 52 h
Storage temperature (T-T) -5 - 45°C
Suitable for use in country/location Africa, Europe, Middle East
Talk Time 13 h
Technology Li-ion
USB connector USB Type-C
USB Type-C charging port No
Virtual surround No
Volume Control Button
Wearing style Head-band
Width 190mm
Wireless charging No
Wireless range 150m

Reviews

Be the first to submit a review

Trustpilot