Jabra 9656-583-111 Engage 75 SE Mono Headset Black Noise cancelling NFC DECT

MPN
9656-583-111
Brand
Jabra
EAN-13
5706991030976
Order Code
19-1305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £407.13 £309.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Jabra 9656-583-111 Engage 75 SE Mono Headset is an advanced communication device designed for professional use in office environments where high-quality audio is essential. Featuring noise-cancelling technology, this headset effectively reduces background disturbances, facilitating clear communication, even in bustling settings. The inclusion of NFC (Near Field Communication) enables seamless pairing with compatible devices, enhancing user convenience. Operating on DECT (Digital Enhanced Cordless Telecommunications) technology, the headset ensures a secure and interference-free connection, which is particularly beneficial in multi-device office scenarios. Its applications are commonly found in settings where reliable, hands-free communication is crucial, such as in customer service call centres and office environments demanding high levels of connectivity and sound clarity.
Type On ear
Cable Length 0mm
Colour Black
Audio channels Mono
Frequency Range 40 - 16000 HzHz
Weight 563.3g
AC adapter included Yes
Applications supported Jabra Direct;Jabra SDK;Jabra Xpress
Auto-connect No
Base station Yes
Base station colour Black
Battery operated Yes
Battery recharge time 1.5 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Low Energy (BLE) No
Bluetooth Version 5.0
Bone conduction sensor No
Cables included Phone, USB Type-A to USB Type-C
Carrying case No
Charging case No
Charging source USB
Charging stand No
Charging Time 90 min
Compatible DECT phones
Connectivity technology Wireless
Control Type Universal
Control unit type On-ear control unit
Daisy chain No
DECT connectable Yes
Depth 147mm
Driver unit 2.8cm
Ear coupling Supraaural
Fast charging No
FM radio No
Frequency Range (microphone) 100 - 10000 Hz
Frequency response (music mode) 40 - 16000 Hz
Frequency response (talk mode) 150 - 6800 Hz
Functions Noise cancelling
Headband-Type Overhead
Headphone frequency 40 - 16000 Hz
Headphones Model Engage 75 SE
Headset connection USB-C®
Headset type Monaural
Hearing protection technologies Jabra PeakStop, Jabra Safetone 2.0
HearThrough No
Height 95mm
LED indicators Bluetooth, Call
Max. battery life 13h
Max. Range 150m
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 10000 Hz
Microphone mute No
Microphone type Boom
Number of microphones 2
Number of paired devices remembered 2
On/off switch No
Operating keys Answer/end call, Mute, Volume +, Volume -
Operating temperature (T-T) 14 - 131 °F
Over the Air Updates (OTA) No
Package depth 147mm
Package height 93mm
Package width 190mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Quantity 1
Rack size 483 mm (19")
Rechargeable battery Yes
Recommended usage Office/Call center
Refurbished No
Standby time 52 h
Storage temperature (T-T) -5 - 45°C
Suitable for use in country/location Africa, Europe, Middle East
Talk Time 13 h
Technology Li-ion
USB connector USB Type-C
USB Type-C charging port No
Virtual surround No
Volume Control Button
Wearing style Head-band
Width 190mm
Wireless charging No
Wireless range 150m

Reviews

Be the first to submit a review

Trustpilot