Jabra 4099-413-269 Engage 40 On-ear headset Black Noise cancelling Stereo

MPN
4099-413-269
Brand
Jabra
EAN-13
5706991034127
Order Code
19-1279
Country of Origin
China
View Full Product Range (10)

Discontinued


Jabra 4099-413-269 Engage 40, is an advanced on-ear headset designed to provide exceptional audio clarity with noise-cancelling capabilities in a stereo format. Engineered for high-performance communication, the headset features a lightweight and comfortable design, ideal for prolonged use in various professional environments such as call centres and customer service operations. It maintains a robust construction to ensure durability and offers compatibility with numerous digital communication systems, making it suitable for modern telephony applications. The device's precise audio output and efficient noise reduction technology support improved focus and productivity in settings where clear communication is critical.
Type On ear
Cable Length 2.4m
Colour Black
Audio channels Stereo
Frequency Range 50 - 20000Hz
Transfer Type Corded (1075100)
Weight 144g
Cable Colour Black
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Depth 54mm
Digital Signal Processing (DSP) Yes
Driver unit 2cm
Ear coupling Intraaural
Frequency Range (microphone) 100 - 14000Hz
Frequency response (music mode) 50 - 20000 Hz
Frequency response (talk mode) 100 - 14000 Hz
HD voice Yes
Headband-Type Overhead
Headphones Model Engage 40
Headset type Binaural
Height 167mm
Housing Material Plastic
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 14000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Music playback Yes
Number of microphones 2
Operating temperature (T-T) -10 - 55°C
Optimized for UC
Package depth 50mm
Package height 249mm
Package width 185mm
Pouch Yes
Power Supply USB (cable included)
Product colour Black
Recommended usage Office/Call center
Safety sheet Yes
Sensitivity (microphone) -38dB
Storage temperature (T-T) -5 - 55°C
USB connectivity Yes
USB connector USB Type-A
Volume Control No
Warranty card Yes
Wearing style Head-band
Width 167mm

Trustpilot