Jabra 4093-419-269 Engage 40 headset on-ear mono black noise cancelling

MPN
4093-419-269
Brand
Jabra
EAN-13
5706991034110
Order Code
19-1277
Country of Origin
China
View Full Product Range (10)

Discontinued


Jabra 4093-419-269 Engage 40 mono headset, is designed for on-ear use and featuring advanced noise-cancelling technology. This headset prioritises clear audio communication, reducing background noise and enabling precise voice transmission, which is particularly beneficial in professional environments such as call centres and customer support operations. Its ergonomic design ensures comfort during extended use, while its robust construction supports long-term durability. The Engage 40 is engineered for seamless integration with most telecommunication systems, enhancing its applicability in both traditional and modern office settings.
Type On ear
Cable Length 2.4m
Colour Black
Audio channels Mono
Frequency Range 50 - 20000Hz
Transfer Type Corded (1075100)
Weight 127g
Cable Colour Black
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Depth 54mm
Digital Signal Processing (DSP) Yes
Driver unit 2cm
Ear coupling Supraaural
Frequency Range (microphone) 100 - 14000Hz
Frequency response (music mode) 50 - 20000 Hz
Frequency response (talk mode) 100 - 14000 Hz
HD voice Yes
Headband-Type Overhead
Headphones Model Engage 40
Headset type Monaural
Height 160mm
Housing Material Plastic
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 14000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Music playback Yes
Number of microphones 2
Optimized for UC
Package depth 50mm
Package height 249mm
Package width 185mm
Pouch Yes
Power Supply USB (cable included)
Product colour Black
Recommended usage Office/Call center
Safety sheet Yes
Sensitivity (microphone) -38dB
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Volume Control No
Warranty card Yes
Wearing style Head-band
Width 167mm

Trustpilot