Jabra 5093-299-2169 Engage 50 II Mono On-ear Headset Noise Cancelling Black

MPN
5093-299-2169
Brand
Jabra
EAN-13
5706991034165
Order Code
19-1294
Country of Origin
China
View Full Product Range (10)

Discontinued


Jabra 5093-299-2169, the Engage 50 II Mono On-ear Headset, is engineered for professional and business environments, offering superior sound clarity through its noise-cancelling technology. This black on-ear headset is designed for optimal integration with unified communications systems, making it a reliable choice for call centres and customer service operations where clear and uninterrupted communication is paramount. The Engage 50 II is equipped with advanced microphone technology to suppress background noise, ensuring precise voice capture, which is particularly useful in high-demand, noisy environments such as open-plan offices. The mono design allows users to maintain awareness of their surroundings while engaging in conversations, providing a balance between focus and situational awareness. Through its robust build and ergonomic features, this headset is tailored to withstand long periods of use, catering to the demanding needs of professional settings.
Type On ear
Cable Length 2.4m
Colour Black
Audio channels Mono
Frequency Range 50 - 20000Hz
Transfer Type Corded (1075100)
Weight 132g
Cable Colour Black
Call management Y
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 54mm
Driver unit 2cm
Ear coupling Supraaural
Frequency Range (microphone) 100 - 14000Hz
Frequency response (music mode) 50 - 20000 Hz
Frequency response (talk mode) 100 - 14000 Hz
Headband-Type Overhead
Headphones Model Engage 50 II
Headset type Monaural
Height 160mm
Housing Material Plastic
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 14000 Hz
Microphone sensitivity -26 dB
Microphone type Boom
Number of microphones 3
Operating temperature (T-T) -10 - 55°C
Optimized for UC
Package depth 50mm
Package height 249mm
Package width 185mm
Pouch Yes
Power Supply USB (cable included)
Product colour Black
Recommended usage Office/Call center
Safety sheet Yes
Sensitivity (microphone) -26dB
Storage temperature (T-T) -5 - 55°C
USB connectivity Yes
USB connector USB Type-C
Warranty card Yes
Wearing style Head-band
Width 167mm

Trustpilot