Jabra 9553-450-111 Engage 55 On-ear DECT Mono Headset Black with Volume Control

MPN
9553-450-111
Brand
Jabra
EAN-13
5706991025200
Order Code
19-1304
Country of Origin
China
View Full Product Range (10)

Discontinued


Jabra 9553-450-111, Engage 55 On-ear DECT Mono Headset, is a sophisticated wireless communication device designed for professional environments requiring reliable audio performance. This headset integrates DECT technology, optimising wireless range and reducing interference, which is crucial for bustling office settings. The mono on-ear design provides clarity and focus on calls while maintaining awareness of the surrounding environment. Equipped with an intuitive volume control and connectivity tailored for seamless transitions between devices, the Engage 55 is ideal for engineers and technical professionals engaged in environments such as call centres, customer support, and remote communication solutions, where consistent and clear audio communication is critical.
Type On ear
Cable Length Wireless
Colour Black
Audio channels Mono
Transfer Type DECT
Weight 57g
Accessories included in set Neck strap
Automatic volume adjustment Yes
Battery operated Yes
Battery technology Lithium-Ion (Li-Ion)
Call management Y
Connectivity technology Wireless
Continuous audio playback time 13 h
Control Type Universal
Control unit type On-ear control unit
DECT connectable Yes
Digital Signal Processing (DSP) Yes
Ear coupling Supraaural
Frequency response (music mode) 40 - 16000 Hz
Frequency response (talk mode) 150 - 6800 Hz
Harmonized System (HS) code 85183000
HD voice Yes
Headband-Type Overhead
Headphones Model Engage 55 MS
Headset connection USB
Headset type Monaural
Hearing protection technologies Jabra PeakStop, Jabra SafeTone, Jabra Safetone G616
Max. battery life 13h
Max. Range 150m
Max. talk Time 13h
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone direction type Unidirectional
Microphone frequency 100 - 7300 Hz
Microphone mute Yes
Microphone type Boom
Multi handset capability 4
Number of microphones 2
Operating keys Answer/end call, Mute, Volume +, Volume -
Operating temperature (T-T) -5 - 45°C
Package depth 63mm
Package height 203mm
Package width 173.5mm
Pouch Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black, Titanium
Quantity 1
Receiver included Yes
Recommended usage Office/Call center
Storage temperature (T-T) -10 - 55°C
Suitable For PC
Talk Time 13h
Technology Li-ion
USB connectivity Yes
Volume Control Button
Wearing style Head-band
Wireless range 150m
Wireless receiver interface USB Type-A

Trustpilot