Jabra 5099-299-2269 Engage 50 II On-ear headset Black Noise cancelling Stereo

MPN
5099-299-2269
Brand
Jabra
EAN-13
5706991034196
Order Code
19-1297
Country of Origin
China
View Full Product Range (10)

Discontinued


Jabra 5099-299-2269 presents the Engage 50 II on-ear headset, a sophisticated audio device characterised by its black stereo design and noise-cancelling capabilities. Engineered for optimal performance in professional settings, this headset is ideal for use in contact centres and open office environments where clear, uninterrupted communication is paramount. Its advanced noise-cancelling technology effectively reduces ambient noise, ensuring high-quality audio transmission. Designed for both comfort and durability, the Engage 50 II seamlessly integrates with various communication systems and devices, making it an essential tool for engineers and professionals who require reliable, high-performance audio solutions in demanding environments.
Type On ear
Cable Length 2.4m
Colour Black
Audio channels Stereo
Frequency Range 50 - 20000Hz
Transfer Type Corded (1075100)
Weight 152g
Cable Colour Black
Call management Y
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 54mm
Driver unit 2cm
Ear coupling Supraaural
Frequency Range (microphone) 100 - 14000Hz
Frequency response (music mode) 50 - 20000 Hz
Frequency response (talk mode) 100 - 14000 Hz
Headband-Type Overhead
Headphones Model Engage 50 II
Headset type Binaural
Height 167mm
Housing Material Plastic
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 14000 Hz
Microphone sensitivity -26 dB
Microphone type Boom
Number of microphones 3
Operating temperature (T-T) -10 - 55°C
Optimized for MS
Package depth 50mm
Package height 249mm
Package width 185mm
Pouch Yes
Power Supply USB (cable included)
Product colour Black
Recommended usage Office/Call center
Safety sheet Yes
Sensitivity (microphone) -26dB
Storage temperature (T-T) -5 - 55°C
USB connectivity Yes
USB connector USB Type-C
Warranty card Yes
Wearing style Head-band
Width 167mm

Trustpilot