interBär Toggle switch 622479

interBär Brand: interBär
The interBär toggle switches are a range of electrical components designed for switching circuits on and off with a latch mechanism, suitable for use with 250V AC and a current rating of 10A.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating (Amps) Termination Style Casing/button colour Front panel cut-out Colour Lighting type Max. temperature Number of Pins Number of Poles Print motif Switching current (inductive) Recess diameter Switching Voltage Type
interBär 3628-201.22 Toggle Switch 250V AC 10A Off/On Latch Single
interBär 3628-201.22 Toggle Switch 250V AC 10A Off/On Latch Single
Standard range
Order code: 09-4909
MPN: 3628-201.22

39 in stock, despatched in 4 working days
2+ £3.19
Price per unit Ex VAT
1 x Off/On latch 10A Type C CEE 7/16 plug 4.8 mm Black 22 x 19 mm None +105°C 2 0/I 4A 250V AC Toggle switch
interBär 3628-250.22 Toggle Switch 250V 10A Off/On Latch 1Piece
interBär 3628-250.22 Toggle Switch 250V 10A Off/On Latch 1Piece
Standard range
Order code: 09-4910
MPN: 3628-250.22

82 in stock, despatched in 4 working days
1+ £4.58
Price per unit Ex VAT
1 x Off/On latch 10A Type C CEE 7/16 plug 4.8 mm 22 x 19 mm Green Area illumination +105°C 2 0/I 4A 250V AC Toggle switch
interBär 3628-295.22 Toggle Switch 250V AC 10A Off/On Latch 1Piece
interBär 3628-295.22 Toggle Switch 250V AC 10A Off/On Latch 1Piece
Standard range
Order code: 09-4911
MPN: 3628-295.22

213 in stock, despatched in 4 working days
1+ £4.16
Price per unit Ex VAT
1 x Off/On latch 10A Type C CEE 7/16 plug 4.8 mm 22 x 19 mm Red Area illumination +105°C 2 0/I 4A 250V AC Toggle switch
interBär 3630-005.22 Toggle Switch 250V AC 6.5A Off/On Latch 1Piece
interBär 3630-005.22 Toggle Switch 250V AC 6.5A Off/On Latch 1Piece
Standard range
Order code: 09-4912
MPN: 3630-005.22

172 in stock, despatched in 4 working days
2+ £2.79
Price per unit Ex VAT
1 x Off/On latch 6.5A Type C CEE 7/16 plug 4.8 mm White None +85°C 1 0/I 20mm 250V AC Toggle switch
interBär 3630-006.22 Toggle Switch 250V AC 6.5A Off/On Latch
interBär 3630-006.22 Toggle Switch 250V AC 6.5A Off/On Latch
Standard range
Order code: 09-4913
MPN: 3630-006.22

150 in stock, despatched in 4 working days
2+ £2.79
Price per unit Ex VAT
1 x Off/On latch 6.5A Type C CEE 7/16 plug 4.8 mm Black None +85°C 1 0/I 20mm 250V AC Toggle switch
interBär 3631-100.22 Toggle Switch 250V AC 10A Off/On Latch 1Piece
interBär 3631-100.22 Toggle Switch 250V AC 10A Off/On Latch 1Piece
Standard range
Order code: 09-4914
MPN: 3631-100.22

25 in stock, despatched in 4 working days
2+ £2.23
Price per unit Ex VAT
1 x Off/On latch 10A Type C CEE 7/16 plug 4.8 mm 19 x 13 mm None +125°C 1 None 4A 250V AC Toggle switch
interBär 3631-813.22 Toggle Switch 250V AC 10A Off/On Latch
interBär 3631-813.22 Toggle Switch 250V AC 10A Off/On Latch
Standard range
Order code: 09-4915
MPN: 3631-813.22

98 in stock, despatched in 4 working days
2+ £3.22
Price per unit Ex VAT
1 x Off/On latch 10A Type C CEE 7/16 plug 4.8 mm 19 x 13 mm Red Area illumination +125°C 1 None 4A 250V AC Toggle switch
interBär 3631-850.22 Toggle Switch 250V AC 10A Off/On Latch With Position
interBär 3631-850.22 Toggle Switch 250V AC 10A Off/On Latch With Position
Standard range
Order code: 09-4916
MPN: 3631-850.22

85 in stock, despatched in 4 working days
2+ £3.40
Price per unit Ex VAT
1 x Off/On latch 10A Type C CEE 7/16 plug 4.8 mm 19 x 13 mm Green Area illumination +125°C 1 None 4A 250V AC Toggle switch
interBär 3632-100.22 Toggle Switch On/Off/On 250V 10A Latch
interBär 3632-100.22 Toggle Switch On/Off/On 250V 10A Latch
Standard range
Order code: 09-4917
MPN: 3632-100.22

98 in stock, despatched in 4 working days
2+ £3.05
Price per unit Ex VAT
1 x On/Off/On latch 10A Type C CEE 7/16 plug 4.8 mm 19 x 13 mm None +125°C 1 None 2A 250V AC Toggle switch
interBär 3633-006.22 Toggle Switch 250V AC 6A Off/(On) Momentary
interBär 3633-006.22 Toggle Switch 250V AC 6A Off/(On) Momentary
Standard range
Order code: 09-4918
MPN: 3633-006.22

197 in stock, despatched in 4 working days
2+ £2.96
Price per unit Ex VAT
1 x Off/(On) momentary 6A Type C CEE 7/16 plug 4.8 mm 19 x 13 mm None +125°C 1 None 2A 250V AC Toggle switch
interBär 3634-201.22 Toggle Switch 250V AC 10A Off/On Latch 1 Piece
interBär 3634-201.22 Toggle Switch 250V AC 10A Off/On Latch 1 Piece
Standard range
Order code: 09-4919
MPN: 3634-201.22

16 in stock, despatched in 4 working days
2+ £3.22
Price per unit Ex VAT
1 x Off/On latch 10A Type C CEE 7/16 plug 4.8 mm 19 x 13 mm None +125°C 2 0/I 4A 250V AC Toggle switch
interBär 3634-250.22 Toggle Switch 250V AC 10A 2x Off/On Latch
interBär 3634-250.22 Toggle Switch 250V AC 10A 2x Off/On Latch
Standard range
Order code: 09-4920
MPN: 3634-250.22

18 in stock, despatched in 4 working days
1+ £4.53
Price per unit Ex VAT
2 x Off/On latch 10A Type C CEE 7/16 plug 4.8 mm 19 x 13 mm Green Area illumination +125°C 2 0/I 4A 250V AC Toggle switch
interBär 3636-250.22 Toggle Switch 250V AC 16A 2x Off/On Latch
interBär 3636-250.22 Toggle Switch 250V AC 16A 2x Off/On Latch
Standard range
Order code: 09-4923
MPN: 3636-250.22

109 in stock, despatched in 4 working days
1+ £5.40
Price per unit Ex VAT
2 x Off/On latch 16A Screws 22 x 30 mm Green Area illumination +125°C 2 O I 8A 250V AC Toggle switch


Trustpilot