interBär 3628-295.22 Toggle Switch 250V AC 10A Off/On Latch 1Piece

Image Representative of Range

interBär 3628-295.22 Toggle Switch 250V AC 10A Off/On Latch 1Piece

MPN
3628-295.22
Brand
interBär
EAN-13
4011644006958
Order Code
09-4911
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The interBär 3628-295.22 is a toggle switch designed to handle 250 V AC and 10 A, featuring a single Off/On latch mechanism. This rocker switch is suitable for applications requiring reliable electrical control, such as in domestic appliances or light industrial equipment. Constructed to ensure durability and consistent performance, it is ideal for installations needing secure switching functionality.
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Colour Red
Front panel cut-out 22 x 19 mm
Lighting Type Area illumination
Maximum Temperature +105°C
Number of pins 2
Print motif 0/I
Switching current (inductive) 4A
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot