interBär 3633-006.22 Toggle Switch 250V AC 6A Off/(On) Momentary

Image Representative of Range

interBär 3633-006.22 Toggle Switch 250V AC 6A Off/(On) Momentary

MPN
3633-006.22
Brand
interBär
EAN-13
4011644006736
Order Code
09-4918
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

The interBär 3633-006.22 toggle switch is a momentary rocker switch rated at 250 V AC and 6 A. This switch features a single Off/(On) function, making it suitable for applications requiring temporary activation, such as controlling lights or small appliances. Manufactured by interBär, this device is ideal for residential and commercial settings where a reliable and durable switch is needed.
Contact Configuration 1 x Off/(On)
Switch Function momentary
Current Rating (Amps) 6A
Front panel cut-out 19 x 13 mm
Lighting Type None
Maximum Temperature +125°C
Number of pins 1
Number of Poles 1
Print motif None
Switching current (inductive) 2A
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot