interBär 3630-005.22 Toggle Switch 250V AC 6.5A Off/On Latch 1Piece

MPN
3630-005.22
Brand
interBär
EAN-13
4011644006965
Order Code
09-4912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The interBär 3630-005.22 toggle switch handles up to 250 V AC and 6.5 A, offering an Off/On latching mechanism. Manufactured by interBär, this rocker switch is ideal for controlling electrical devices within a circuit. It is typically used in household appliances and industrial equipment for reliable on/off functions.
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 6.5A
Casing/button Colour White
Lighting Type None
Maximum Temperature +85°C
Number of pins 1
Number of Poles 1
Print motif 0/I
Recess Diameter 20mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot