interBär 3628-250.22 Toggle Switch 250V 10A Off/On Latch 1Piece

Image Representative of Range

interBär 3628-250.22 Toggle Switch 250V 10A Off/On Latch 1Piece

MPN
3628-250.22
Brand
interBär
EAN-13
4011644006934
Order Code
09-4910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The interBär 3628-250.22 is a toggle switch designed for 250 V AC and 10 A, featuring a single Off/On latch mechanism. Its durable construction makes it suitable for various electronic applications requiring reliable on/off functionality. This switch is commonly used in consumer electronics, home appliances, and light industrial devices.
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Colour Green
Front panel cut-out 22 x 19 mm
Lighting Type Area illumination
Maximum Temperature +105°C
Number of pins 2
Print motif 0/I
Switching current (inductive) 4A
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot