interBär 3628-201.22 Toggle Switch 250V AC 10A Off/On Latch Single

Image Representative of Range

interBär 3628-201.22 Toggle Switch 250V AC 10A Off/On Latch Single

MPN
3628-201.22
Brand
interBär
EAN-13
4011644006927
Order Code
09-4909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The interBär 3628-201.22 toggle switch features a latching mechanism with an Off/On configuration suitable for 250 V AC and 10 A. Manufactured by interBär, the durable switch is ideal for applications requiring consistent and reliable operation. Common uses include control panels and household electrical appliances, providing straightforward on/off functionality.
Mounting Type Panel Mount
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Casing/button Colour Black
Front panel cut-out 22 x 19 mm
Lighting Type None
Maximum Temperature +105°C
Number of pins 2
Print motif 0/I
Switching current (inductive) 4A
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot