interBär 3636-250.22 Toggle Switch 250V AC 16A 2x Off/On Latch

Image Representative of Range

interBär 3636-250.22 Toggle Switch 250V AC 16A 2x Off/On Latch

MPN
3636-250.22
Brand
interBär
EAN-13
2050004573916
Order Code
09-4923
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The interBär 3636-250.22 is a toggle switch designed to handle 250 V AC and 16 A current. It features a double Off/On latch mechanism for secure operations. This switch is commonly used in electrical appliances and control panels requiring reliable power management.
Mounting Type Panel Mount
Contact Configuration 2 x Off/On
Switch Function latch
Current Rating (Amps) 16A
Colour Green
Front panel cut-out 22 x 30 mm
Lighting Type Area illumination
Maximum Temperature +125°C
Number of pins 2
Print motif O I
Switching current (inductive) 8A
Switching Voltage 250V AC
Termination Style Screws
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot