interBär 3630-006.22 Toggle Switch 250V AC 6.5A Off/On Latch

Image Representative of Range

interBär 3630-006.22 Toggle Switch 250V AC 6.5A Off/On Latch

MPN
3630-006.22
Brand
interBär
EAN-13
4011644006972
Order Code
09-4913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The interBär 3630-006.22 toggle switch is rated for 250 V AC and 6.5 A. This rocker switch features a latching mechanism with a single Off/On position. It is typically used in electrical appliances and industrial equipment for reliable circuit control.
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 6.5A
Casing/button Colour Black
Lighting Type None
Maximum Temperature +85°C
Number of pins 1
Number of Poles 1
Print motif 0/I
Recess Diameter 20mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot