interBär 3631-850.22 Toggle Switch 250V AC 10A Off/On Latch With Position

Image Representative of Range

interBär 3631-850.22 Toggle Switch 250V AC 10A Off/On Latch With Position

MPN
3631-850.22
Brand
interBär
EAN-13
4011644006712
Order Code
09-4916
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The interBär 3631-850.22 Toggle switch operates at 250 V AC and 10 A, providing a reliable Off/On latching function. This robust rocker switch is ideal for controlling electrical devices in various residential and commercial applications. Its compact design makes it suitable for integration into panels or equipment requiring a single, durable switch.
Mounting Type Panel Mount
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Colour Green
Front panel cut-out 19 x 13 mm
Lighting Type Area illumination
Maximum Temperature +125°C
Number of pins 1
Number of Poles 1
Print motif None
Switching current (inductive) 4A
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot