interBär 3634-250.22 Toggle Switch 250V AC 10A 2x Off/On Latch

MPN
3634-250.22
Brand
interBär
EAN-13
4011644006750
Order Code
09-4920
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The interBär 3634-250.22 is a robust toggle switch designed to handle 250 V AC and up to 10 A, featuring a dual off/on latch configuration. Ideal for controlling electrical circuits, this rocker switch is commonly used in household and industrial applications. It is sold individually, ensuring precise control for various devices.
Contact Configuration 2 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Colour Green
Front panel cut-out 19 x 13 mm
Lighting Type Area illumination
Maximum Temperature +125°C
Number of pins 2
Print motif 0/I
Switching current (inductive) 4A
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot