interBär 3632-100.22 Toggle Switch On/Off/On 250V 10A Latch

Image Representative of Range

interBär 3632-100.22 Toggle Switch On/Off/On 250V 10A Latch

MPN
3632-100.22
Brand
interBär
EAN-13
4011644006729
Order Code
09-4917
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The interBär 3632-100.22 toggle switch is designed for 250 V AC and 10 A applications. It features a rocker switch mechanism with an On/Off/On latching function. Typical uses include controlling electrical circuits in household or industrial equipment.
Contact Configuration DPDT
Switch Function latch
Current Rating (Amps) 10A
Front panel cut-out 19 x 13 mm
Lighting Type None
Maximum Temperature +125°C
Number of pins 1
Number of Poles 1
Print motif None
Switching current (inductive) 2A
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot