interBär 3631-813.22 Toggle Switch 250V AC 10A Off/On Latch

Image Representative of Range

interBär 3631-813.22 Toggle Switch 250V AC 10A Off/On Latch

MPN
3631-813.22
Brand
interBär
EAN-13
4011644006705
Order Code
09-4915
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The interBär 3631-813.22 is a toggle switch designed to operate at 250 V AC with a maximum current of 10 A. This reliable switch features a simple off/on latch mechanism, making it ideal for controlling electrical devices in various applications. Typically used in home appliances and industrial equipment, it allows for easy management of power flow.
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Colour Red
Front panel cut-out 19 x 13 mm
Lighting Type Area illumination
Maximum Temperature +125°C
Number of pins 1
Number of Poles 1
Print motif None
Switching current (inductive) 4A
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot