interBär 3631-100.22 Toggle Switch 250V AC 10A Off/On Latch 1Piece

MPN
3631-100.22
Brand
interBär
EAN-13
4011644006699
Order Code
09-4914
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The interBär 3631-100.22 Toggle switch features a robust design with a 250 V AC rating and 10 A current capacity, suitable for demanding electrical applications. This switch provides a simple Off/On functionality with a latch mechanism, making it reliable for consistent performance. Typically used in household or industrial settings, it is ideal for controlling lighting and electronic devices.
Mounting Type N/A
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Illumination Type N/A
Illumination Colour Non-Illuminated
Actuator Colour Black
Front panel cut-out 19 x 13 mm
Lighting Type None
Maximum Temperature +125°C
Number of pins 1
Number of Poles 1
Print motif None
Switching current (inductive) 4A
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot