interBär 3634-201.22 Toggle Switch 250V AC 10A Off/On Latch 1 Piece

MPN
3634-201.22
Brand
interBär
EAN-13
2050004907964
Order Code
09-4919
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The interBär 3634-201.22 Toggle switch is designed for 250 V AC and supports a current of 10 A. This rocker switch features a latch mechanism with a single Off/On configuration, making it ideal for controlling equipment power states. Typically used in electrical appliances, it ensures reliable and durable operation.
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Actuator Colour Black
Front panel cut-out 19 x 13 mm
Lighting Type None
Maximum Temperature +125°C
Number of pins 2
Print motif 0/I
Switching current (inductive) 4A
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 4.8mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot