Ideal Tek 242CFR.SA.1.IT Tweezers ESD Plastic, 130mm, Replaceable Tip |
09-4673
|
|
Despatched within 4 working days - 1 in stock
|
1+ £30.66
Price per unit Ex VAT
|
130mm |
Stainless steel |
(L x W) 130 mm x 10 mm |
242CF |
10mm |
10mm |
ESD Tweezers |
Ideal Tek 249CFR.SA.1.IT Tweezers, ESD Plastic, 130mm, Replaceable Tip |
09-4674
|
|
Available to back orderBack order, lead time 8 days
|
1+ £29.82
Price per unit Ex VAT
|
130mm |
Stainless steel, Plastic |
(L x W) 130 mm x 10 mm |
249CF |
10mm |
10mm |
ESD Tweezers |
Ideal Tek 259CFR.SA.1.IT Tweezers ESD Scratch-Proof 130mm Replaceable Tip |
09-4675
|
|
Available to back orderBack order, lead time 8 days
|
1+ £29.79
Price per unit Ex VAT
|
130mm |
Stainless steel, Plastic |
(L x W) 130 mm x 10 mm |
259CF |
10mm |
10mm |
ESD Tweezers |
Ideal Tek 2ACFR.SA.1.IT Tweezers 130mm ESD Plastic with Replaceable Tip |
09-4677
|
|
Despatched within 4 working days - 12 in stock
|
1+ £30.78
Price per unit Ex VAT
|
130mm |
Stainless steel, Plastic |
(L x W) 130 mm x 10 mm |
2ACF |
10mm |
10mm |
ESD Tweezers |
Ideal Tek 5CFR.SA.1.IT Tweezers 5CF ESD Scratch-Proof Replaceable Tip 130mm |
09-4691
|
|
Despatched within 4 working days - 8 in stock
|
1+ £30.26
Price per unit Ex VAT
|
130mm |
Stainless steel, Plastic |
(L x W) 130 mm x 10 mm |
5CF |
10mm |
10mm |
ESD Tweezers |
Ideal Tek 702A.CF.IT Tweezers ESD Scratch-Proof 115mm Carbon Fibre |
09-4693
|
|
Despatched within 4 working days - 35 in stock
|
1+ £4.15
Price per unit Ex VAT
|
115mm |
Plastic (carbon reinforced) |
(L x W) 115 mm x 9.50 mm |
702A |
9.50mm |
9.50mm |
ESD Tweezers |
Ideal Tek 705.CF.IT Tweezers, ESD, Carbon-Fibre, 115mm, Scratch-Proof |
09-4694
|
|
Despatched within 4 working days - 21 in stock
|
1+ £4.15
Price per unit Ex VAT
|
115mm |
Plastic (carbon reinforced) |
(L x W) 115 mm x 9.50 mm |
705 |
9.50mm |
9.50mm |
ESD Tweezers |
Ideal Tek 707.CF.IT Tweezers Plastic 115mm ESD Scratch-Proof 1pc |
09-4695
|
|
Despatched within 4 working days - 44 in stock
|
1+ £4.15
Price per unit Ex VAT
|
115mm |
Plastic (carbon reinforced) |
(L x W) 115 mm x 11.50 mm |
707 |
11.50mm |
11.50mm |
ESD Tweezers |
Ideal Tek 709.CF.IT Tweezers All-Plastic ESD Scratch-Proof 115mm |
09-4696
|
|
Despatched within 4 working days - 30 in stock
|
1+ £4.15
Price per unit Ex VAT
|
115mm |
Plastic (carbon reinforced) |
(L x W) 115 mm x 11.50 mm |
709 |
11.50mm |
11.50mm |
ESD Tweezers |
Ideal Tek 7CFR.SA.1.IT Tweezers ESD Safe, Curved, Carbon-Fibre, 130mm |
09-4697
|
|
Despatched within 4 working days - 12 in stock
|
1+ £30.33
Price per unit Ex VAT
|
130mm |
Stainless steel, Plastic |
(L x W) 130 mm x 15 mm |
7CF |
15mm |
15mm |
ESD Tweezers |