Ideal Tek 5CFR.SA.1.IT Tweezers 5CF ESD Scratch-Proof Replaceable Tip 130mm

MPN
5CFR.SA.1.IT
Brand
Ideal Tek
EAN-13
7640144712969
Order Code
09-4691
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Ideal Tek manufactures 5CFR.SA.1.IT tweezers, a single-piece tool measuring 130 mm. These tweezers are designed with precision, suitable for delicate and high-accuracy tasks. They are commonly used in electronics, laboratories, and fine assembly applications.
Type ESD Tweezers
Length 130mm
Material Stainless steel, Plastic
Dim (L x W) 130 mm x 10 mm
Misc Attribute 5CF
Tip Size 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot