Ideal Tek 705.CF.IT Tweezers, ESD, Carbon-Fibre, 115mm, Scratch-Proof

MPN
705.CF.IT
Brand
Ideal Tek
EAN-13
7640144714093
Order Code
09-4694
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Ideal Tek manufactures the 705.CF.IT tweezers, a single-piece tool designed for precision handling. The tweezers, measuring 115 mm, are known for their high-quality build and fine control. Ideal Tek 705.CF.IT tweezers are commonly used in electronics and laboratory applications.
Type ESD Tweezers
Length 115mm
Material Plastic (carbon reinforced)
Dim (L x W) 115 mm x 9.50 mm
Misc Attribute 705
Tip Size 9.50mm
Width 9.50mm

Reviews

Be the first to submit a review

Trustpilot