Ideal Tek 242CFR.SA.1.IT Tweezers ESD Plastic, 130mm, Replaceable Tip

MPN
242CFR.SA.1.IT
Brand
Ideal Tek
EAN-13
7640144713065
Order Code
09-4673
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Ideal Tek 242CFR.SA.1.IT tweezers, measuring 130 mm, are designed for precision handling. They feature a stainless steel, antimagnetic, and anti-acid construction. Typically used in electronics, watchmaking, and laboratory applications, these tweezers ensure accuracy and durability.
Type ESD Tweezers
Length 130mm
Material Stainless steel
Dim (L x W) 130 mm x 10 mm
Misc Attribute 242CF
Tip Size 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot