Ideal Tek 709.CF.IT Tweezers All-Plastic ESD Scratch-Proof 115mm

MPN
709.CF.IT
Brand
Ideal Tek
EAN-13
7640144714338
Order Code
09-4696
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Ideal Tek tweezers model 709.CF.IT are precisely crafted, measuring 115 mm in length. Made from high-quality materials, they are ideal for precision work in electronics assembly. Ideal Tek 709.CF.IT tweezers are commonly used in detailed tasks requiring fine manipulation.
Type ESD Tweezers
Length 115mm
Material Plastic (carbon reinforced)
Dim (L x W) 115 mm x 11.50 mm
Misc Attribute 709
Tip Size 11.50mm
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot