Ideal Tek 249CFR.SA.1.IT Tweezers, ESD Plastic, 130mm, Replaceable Tip

MPN
249CFR.SA.1.IT
Brand
Ideal Tek
EAN-13
7640144713126
Order Code
09-4674
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Ideal Tek manufactures the 249CFR.SA.1.IT tweezers, which are crafted as a precision tool measuring 130 mm and designed for delicate tasks. These tweezers are particularly suited for electronic assembly and handling small components in laboratory environments. Ideal Tek's tweezers are known for their durability and precise tips, making them a reliable choice for professionals.
Type ESD Tweezers
Length 130mm
Material Stainless steel, Plastic
Dim (L x W) 130 mm x 10 mm
Misc Attribute 249CF
Tip Size 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot