Ideal Tek 707.CF.IT Tweezers Plastic 115mm ESD Scratch-Proof 1pc

MPN
707.CF.IT
Brand
Ideal Tek
EAN-13
7640144714154
Order Code
09-4695
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Ideal Tek manufactures the 707.CF.IT tweezers, a precise tool designed for detailed work. These 115 mm tweezers are ideal for electronics assembly and laboratory use. Made from a single piece, the tweezers offer excellent durability and precision handling.
Type ESD Tweezers
Length 115mm
Material Plastic (carbon reinforced)
Dim (L x W) 115 mm x 11.50 mm
Misc Attribute 707
Tip Size 11.50mm
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot