Ideal Tek 7CFR.SA.1.IT Tweezers ESD Safe, Curved, Carbon-Fibre, 130mm

MPN
7CFR.SA.1.IT
Brand
Ideal Tek
EAN-13
7640144713034
Order Code
09-4697
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Ideal Tek is the manufacturer of the 7CFR.SA.1.IT Tweezers, a precision tool measuring 130 mm in length. These tweezers are noted for their high-quality single-piece construction, offering excellent durability and accuracy. They are typically used in applications such as electronics assembly and laboratory work, where precision and control are crucial.
Type ESD Tweezers
Length 130mm
Material Stainless steel, Plastic
Dim (L x W) 130 mm x 15 mm
Misc Attribute 7CF
Tip Size 15mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot