Ideal Tek 702A.CF.IT Tweezers ESD Scratch-Proof 115mm Carbon Fibre

MPN
702A.CF.IT
Brand
Ideal Tek
EAN-13
7640144714017
Order Code
09-4693
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Ideal Tek manufactures the 702A.CF.IT tweezers, measuring 115 mm, notable for their precision design and durable construction. These high-quality tweezers are ideal for handling delicate components in electronics or laboratory settings. With their fine tips and ergonomic build, they are a preferred choice for detailed assembly or repair tasks.
Type ESD Tweezers
Length 115mm
Material Plastic (carbon reinforced)
Dim (L x W) 115 mm x 9.50 mm
Misc Attribute 702A
Tip Size 9.50mm
Width 9.50mm

Reviews

Be the first to submit a review

Trustpilot