Ideal Tek 2ACFR.SA.1.IT Tweezers 130mm ESD Plastic with Replaceable Tip

MPN
2ACFR.SA.1.IT
Brand
Ideal Tek
EAN-13
7640144712792
Order Code
09-4677
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Ideal Tek tweezers, model 2ACFR.SA.1.IT, are 130 mm long and consist of one piece. These tweezers are designed for precision handling and are suitable for use in electronic assembly and laboratory applications. The durable construction ensures reliable performance in delicate tasks.
Type ESD Tweezers
Length 130mm
Material Stainless steel, Plastic
Dim (L x W) 130 mm x 10 mm
Misc Attribute 2ACF
Tip Size 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot