Ideal Tek 259CFR.SA.1.IT Tweezers ESD Scratch-Proof 130mm Replaceable Tip

MPN
259CFR.SA.1.IT
Brand
Ideal Tek
EAN-13
7640144713164
Order Code
09-4675
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Ideal Tek 259CFR.SA.1.IT tweezers are precision tools measuring 130 mm in length. They are engineered for accuracy and durability, typically used in electronics and laboratory applications. These tweezers are a single piece, ensuring stability and control in intricate tasks.
Type ESD Tweezers
Length 130mm
Material Stainless steel, Plastic
Dim (L x W) 130 mm x 10 mm
Misc Attribute 259CF
Tip Size 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot