HiWatch HWT-B120-M CCTV Camera 2.8mm 2MP 1920x1080p HD Mini-Bullet |
09-3494
|
|
|
1+ £41.74
Price per unit Ex VAT
|
IP66 |
1920 x 1080 p |
Bullet camera |
|
IR LEDs |
165mm |
(W x H x D) 58 x 62 x 165 mm |
2,8mm |
62mm |
20m |
103° |
|
400g |
58mm |
CCTV camera |
0.01lx |
0lx |
-40 - +60°C |
CMOS |
Outdoors |
HiWatch HWT-B150-M(2,8mm) 5MP Turbo HD Mini-Bullet CCTV Camera |
09-3495
|
|
|
1+ £53.67
Price per unit Ex VAT
|
IP66 |
2560 x 1944 p |
Bullet camera |
|
IR LEDs |
165mm |
(W x H x D) 58 x 62 x 165 mm |
2,8mm |
62mm |
20m |
85° |
|
230g |
58mm |
CCTV camera |
0.01lx |
0lx |
-40 - +60°C |
CMOS |
Outdoors |
HiWatch HWT-B250(2.8mm) Bullet CCTV Camera, 5 MP, Turbo HD, 2560x1944p |
09-3496
|
|
|
1+ £70.06
Price per unit Ex VAT
|
IP66 |
2560 x 1944 p |
Bullet camera |
|
IR LEDs |
230.8mm |
(W x H x D) 87.2 x 75.4 x 230.8 mm |
2,8mm |
75.4mm |
40m |
85.5° |
|
415g |
87.2mm |
CCTV camera |
0.01lx |
0lx |
-40 - +60°C |
CMOS |
Outdoors |
HiWatch HWT-B320-VF CCTV Camera 2 MP Bullet Turbo HD Zoom 1920x1080p |
09-3497
|
|
|
1+ £77.52
Price per unit Ex VAT
|
IP66 |
1920 x 1080 p |
Bullet camera |
|
|
256.4mm |
(W x H x D) 83.3 x 78.2 x 256.4 mm |
2,7 - 13,5mm |
78.2mm |
40m |
115.5° |
|
605g |
83.3mm |
CCTV camera |
0.01lx |
0lx |
-40 - +60°C |
CMOS |
Outdoors |
HiWatch HWT-B350-Z CCTV Bullet Camera, 5MP, Zoom, 2560x1944 p |
09-3498
|
|
|
1+ £102.86
Price per unit Ex VAT
|
IP67 |
2560 x 1944 p |
Bullet camera |
|
|
253.17mm |
(W x H x D) 92.96 x 84.09 x 253.17 mm |
2,7 - 13,5mm |
84.09mm |
40m |
95° |
72° |
682g |
92.96mm |
CCTV camera |
0.01lx |
0lx |
-40 - +60°C |
CMOS |
Outdoors |
HiWatch HWT-T120-M(2,8mm) Turbo HD 2MP Mini-Turret CCTV Camera 1920x1080p |
09-3499
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £41.74
Price per unit Ex VAT
|
IP66 |
1920 x 1080 p |
Dome camera |
82.6mm |
IR LEDs |
|
(Ø x H) 82.6 mm x 69.66 mm |
2,8mm |
69.66mm |
20m |
103° |
|
230g |
|
CCTV camera |
0.01lx |
0lx |
-40 - +60°C |
CMOS |
Outdoors |
HiWatch HWT-T150-M 5MP Mini-Turret CCTV Camera 2560x1944p 2.8mm |
09-3500
|
|
|
1+ £53.67
Price per unit Ex VAT
|
IP66 |
2560 x 1944 p |
Dome camera |
82.6mm |
IR LEDs |
|
(Ø x H) 82.6 mm x 69.66 mm |
2,8mm |
69.66mm |
20m |
85° |
|
230g |
|
CCTV camera |
0.01lx |
0lx |
-40 - +60°C |
CMOS |
Outdoors |
HiWatch HWT-T250-M(2.8mm) CCTV Camera 5 MP Turret 2560x1944p AHD/TVI/CVI/Analog |
09-3501
|
|
|
1+ £65.59
Price per unit Ex VAT
|
IP66 |
2560 x 1944 p |
Dome camera |
127.92mm |
IR LEDs |
|
(Ø x H) 127.92 mm x 102.26 mm |
2,8mm |
102.26mm |
40m |
100.2° |
|
450g |
|
CCTV camera |
0.01lx |
0lx |
-40 - +60°C |
CMOS |
Outdoors |
HiWatch HWT-T320-VF CCTV Camera 2MP HD Zoom 2.8-12mm Lens 1920x1080 |
09-3502
|
|
|
1+ £76.03
Price per unit Ex VAT
|
IP66 |
1920 x 1080 p |
Dome camera |
120mm |
|
|
(Ø x H) 120 mm x 105.06 mm |
2,7 - 13,5mm |
105.06mm |
40m |
115.5° |
|
450g |
|
CCTV camera |
0.01lx |
0lx |
-40 - +60°C |
CMOS |
Outdoors |
HiWatch HWT-T350-Z CCTV Camera 5MP Turret Turbo HD Zoom 2560x1944 p |
09-3503
|
|
|
1+ £102.86
Price per unit Ex VAT
|
IP67 |
2560 x 1944 p |
Dome camera |
|
|
134.3mm |
(W x H x D) 123.87 x 110.24 x 134.3 mm |
2,7 - 13,5mm |
110.24mm |
40m |
95° |
72° |
595g |
123.87mm |
CCTV camera |
0.01lx |
0lx |
-40 - +60°C |
CMOS |
Outdoors |