HiWatch HWT-T150-M 5MP Mini-Turret CCTV Camera 2560x1944p 2.8mm

MPN
HWT-T150-M(2.8mm)
Brand
HiWatch
EAN-13
6931847156848
Order Code
09-3500
Country of Origin
China
View Full Product Range (10)

Discontinued


The HiWatch HWT-T150-M(2.8mm) CCTV camera by Hikvision features a high resolution of 2560 x 1944 pixels for detailed video monitoring. This versatile CCTV camera supports AHD, HD-CVI, HD-TVI, and analogue formats. It is typically used in security systems for residential and commercial video surveillance needs.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1944 p
(Ø) 82.6mm
Camera type Dome camera
CCTV features IR LEDs
Dimensions (Ø x H) 82.6 mm x 69.66 mm
Focal Length 2,8mm
Height 69.66mm
IR range (max.) 20m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Operating Temperature -40 - +60°C
Sensor Type CMOS
Used at Outdoors
Viewing Angle 85°
Weight 230g

Trustpilot