HiWatch HWT-T120-M(2,8mm) Turbo HD 2MP Mini-Turret CCTV Camera 1920x1080p

MPN
HWT-T120-M(2,8mm)
Brand
HiWatch
EAN-13
6954273663186
Order Code
09-3499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £41.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The HiWatch HWT-T120-M(2,8mm) is a CCTV camera featuring 1920 x 1080p resolution and multi-format compatibility including AHD, HD-CVI, and HD-TVI. This video surveillance kit is ideal for security monitoring in both residential and commercial settings. As part of the HiWatch brand, it offers reliable video quality for effective security systems.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
(Ø) 82.6mm
Camera type Dome camera
CCTV features IR LEDs
Dimensions (Ø x H) 82.6 mm x 69.66 mm
Focal Length 2,8mm
Height 69.66mm
IR range (max.) 20m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Operating Temperature -40 - +60°C
Sensor Type CMOS
Used at Outdoors
Viewing Angle 103°
Weight 230g

Reviews

Be the first to submit a review

Trustpilot