HiWatch HWT-B120-M CCTV Camera 2.8mm 2MP 1920x1080p HD Mini-Bullet

MPN
HWT-B120-M(2,8mm)
Brand
HiWatch
EAN-13
6954273662769
Order Code
09-3494
Country of Origin
China
View Full Product Range (10)

Discontinued


The HiWatch HWT-B120-M(2,8mm) CCTV camera, part number 300510026, offers 1920 x 1080 p resolution with AHD, HD-CVI, HD-TVI, and analogue compatibility. This versatile security camera is ideal for video monitoring and surveillance in various settings. It enhances security and safety in residential, commercial, and industrial applications.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
Camera type Bullet camera
CCTV features IR LEDs
Depth 165mm
Dimensions (W x H x D) 58 x 62 x 165 mm
Focal Length 2,8mm
Height 62mm
IR range (max.) 20m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Operating Temperature -40 - +60°C
Sensor Type CMOS
Used at Outdoors
Viewing Angle 103°
Weight 400g
Width 58mm

Trustpilot